Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4732EY#PBFCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.29AM9050
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $15.540 |
| 10+ | $12.170 |
| 25+ | $11.330 |
| 50+ | $10.870 |
| 100+ | $10.410 |
| 250+ | $10.310 |
| 500+ | $9.700 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4732EY#PBFCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.29AM9050
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max16V
Max Output Current4A
IC Case / PackageCSPBGA
No. of Pins28Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min300mV
Output Voltage Max6V
Switching Frequency Typ4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
16V
IC Case / Package
CSPBGA
IC Mounting
Surface Mount
Output Voltage Min
300mV
Switching Frequency Typ
4MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
4A
No. of Pins
28Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
