Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4712EY#PBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AM2639
Product RangeLTM4712 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.900 |
| 5+ | $69.460 |
| 10+ | $63.020 |
| 25+ | $57.410 |
Price for:Each
Minimum: 1
Multiple: 1
$75.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4712EY#PBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AM2639
Product RangeLTM4712 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeCSPBGA-144, Micro Module
Output Power Max-
Output Voltage Min1V
Output Voltage Max36V
Output Current Max12A
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min5V
Input Voltage DC Max36V
Height8.34mm
Depth16mm
Width16mm
Product RangeLTM4712 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
36V
Output Current Max
12A
Input Voltage DC Min
5V
Height
8.34mm
Width
16mm
SVHC
No SVHC (27-Jun-2024)
DC / DC Converter Type
CSPBGA-144, Micro Module
Output Voltage Min
1V
Output Current Max
12A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
16mm
Product Range
LTM4712 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
