Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4673EY#PBFCopy
Newark Part No.02AM2670
Product RangeLTM4673 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.350 |
| 5+ | $68.060 |
| 10+ | $67.770 |
| 25+ | $51.930 |
| 50+ | $51.930 |
| 100+ | $51.920 |
Price for:Each
Minimum: 1
Multiple: 1
$68.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4673EY#PBFCopy
Newark Part No.02AM2670
Product RangeLTM4673 Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min4.5V
DC / DC Converter TypeBGA-361, Micro Module
Input Voltage Max15V
Output Power Max-
No. of Outputs4 Output
Output Voltage Min600mV
Output Voltage Max5.5V
DC / DC Converter IC CaseBGA
Output Current Max12A
Output Current Max12A
No. of Pins361Pins
DC / DC Converter Output TypeAdjustable
Output Current5A
Input Voltage DC Min4.5V
Input Voltage DC Max15V
Switching Frequency1MHz
Height4.72mm
Depth16mm
TopologyBuck (Step Down)
Width16mm
Operating Temperature Max125°C
Product RangeLTM4673 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
BGA-361, Micro Module
Output Power Max
-
Output Voltage Min
600mV
DC / DC Converter IC Case
BGA
Output Current Max
12A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Switching Frequency
1MHz
Depth
16mm
Width
16mm
Product Range
LTM4673 Series
Input Voltage Min
4.5V
Input Voltage Max
15V
No. of Outputs
4 Output
Output Voltage Max
5.5V
Output Current Max
12A
No. of Pins
361Pins
Output Current
5A
Input Voltage DC Max
15V
Height
4.72mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
