Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4670EY#PBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02AM2668
Product RangeLTM4670 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.280 |
| 5+ | $81.370 |
| 10+ | $74.460 |
| 25+ | $70.740 |
| 50+ | $68.320 |
| 100+ | $65.890 |
Price for:Each
Minimum: 1
Multiple: 1
$88.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4670EY#PBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02AM2668
Product RangeLTM4670 Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min2.25V
DC / DC Converter TypeBGA-162, Micro Module
Input Voltage Max5.5V
Output Power Max-
Output Voltage Min500mV
No. of Outputs4 Output
DC / DC Converter IC CaseBGA
Output Voltage Max5.5V
No. of Pins162Pins
Output Current Max10A
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Output Current10A
Input Voltage DC Min2.25V
Input Voltage DC Max5.5V
Height4.65mm
Switching Frequency2MHz
TopologyBuck (Step Down)
Depth15mm
Width7.5mm
Operating Temperature Max125°C
Product RangeLTM4670 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
BGA-162, Micro Module
Output Power Max
-
No. of Outputs
4 Output
Output Voltage Max
5.5V
Output Current Max
10A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.25V
Height
4.65mm
Topology
Buck (Step Down)
Width
7.5mm
Product Range
LTM4670 Series
Input Voltage Min
2.25V
Input Voltage Max
5.5V
Output Voltage Min
500mV
DC / DC Converter IC Case
BGA
No. of Pins
162Pins
Output Current Max
10A
Output Current
10A
Input Voltage DC Max
5.5V
Switching Frequency
2MHz
Depth
15mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
