Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4653IY#PBFCopy
Newark Part No.02AM2662
Product RangeLTM4653 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.630 |
| 5+ | $31.370 |
| 10+ | $31.120 |
| 25+ | $29.960 |
| 50+ | $29.530 |
| 100+ | $29.100 |
| 340+ | $28.610 |
Price for:Each
Minimum: 1
Multiple: 1
$31.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4653IY#PBFCopy
Newark Part No.02AM2662
Product RangeLTM4653 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeBGA-77, Micro Module
Output Power Max-
Output Voltage Min500mV
Output Voltage Max54.52V
Output Current Max4A
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.1V
Input Voltage DC Max58V
Height5.01mm
Depth15mm
Width9mm
Product RangeLTM4653 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
54.52V
Output Current Max
4A
Input Voltage DC Min
3.1V
Height
5.01mm
Width
9mm
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
BGA-77, Micro Module
Output Voltage Min
500mV
Output Current Max
4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
58V
Depth
15mm
Product Range
LTM4653 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
