Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.340 |
| 5+ | $44.980 |
| 10+ | $44.610 |
| 25+ | $40.950 |
Price for:Each
Minimum: 1
Multiple: 1
$45.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4648IY
Newark Part No.02AM2652
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.375V
Input Voltage Max5.5V
Output Current10A
Max Output Current10A
IC Case / PackageBGA
No. of Pins68Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5V
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency450kHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
2.375V
Output Current
10A
IC Case / Package
BGA
IC Mounting
Surface Mount
Output Voltage Min
600mV
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
10A
No. of Pins
68Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
450kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
