Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4643IY
Newark Part No.02AM2646
Product RangeLTM4643 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.220 |
| 5+ | $85.730 |
| 10+ | $84.690 |
| 25+ | $83.330 |
| 50+ | $82.320 |
Price for:Each
Minimum: 1
Multiple: 1
$88.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4643IY
Newark Part No.02AM2646
Product RangeLTM4643 Series
Power Supply Applications-
DC / DC Converter TypeBGA-77, Micro Module
Input Voltage Min4V
Input Voltage Max20V
Output Power Max-
No. of Outputs4 Output
Output Voltage Min600mV
Output Voltage Max3.3V
DC / DC Converter IC CaseBGA
No. of Pins77Pins
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Output Current3A
Input Voltage DC Min4V
Input Voltage DC Max20V
Height2.42mm
Switching Frequency1.2MHz
Depth15mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width9mm
Product RangeLTM4643 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
-
Input Voltage Min
4V
Output Power Max
-
Output Voltage Min
600mV
DC / DC Converter IC Case
BGA
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4V
Height
2.42mm
Depth
15mm
Operating Temperature Max
125°C
Product Range
LTM4643 Series
DC / DC Converter Type
BGA-77, Micro Module
Input Voltage Max
20V
No. of Outputs
4 Output
Output Voltage Max
3.3V
No. of Pins
77Pins
Output Current Max
3A
Output Current
3A
Input Voltage DC Max
20V
Switching Frequency
1.2MHz
Topology
Buck (Step Down)
Width
9mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
