Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4639EY#PBF
Newark Part No.02AM2641
Product RangeLTM4639 Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.190 |
| 5+ | $49.890 |
| 10+ | $49.580 |
| 25+ | $48.790 |
Price for:Each
Minimum: 1
Multiple: 1
$50.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4639EY#PBF
Newark Part No.02AM2641
Product RangeLTM4639 Series
Power Supply ApplicationsITE, Industrial & Medical
Input Voltage Min2.375V
DC / DC Converter TypeBGA-133, Micro Module
Output Power Max-
Input Voltage Max7V
No. of Outputs2 Output
Output Voltage Min600mV
Output Voltage Max5.5V
DC / DC Converter IC CaseBGA
Output Current Max20A
No. of Pins133Pins
Output Current Max20A
DC / DC Converter Output TypeAdjustable
Output Current20A
Input Voltage DC Min2.375V
Input Voltage DC Max7V
Height4.92mm
Switching Frequency770kHz
TopologyBuck (Step Down)
Depth15mm
Width15mm
Operating Temperature Max125°C
Product RangeLTM4639 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
DC / DC Converter Type
BGA-133, Micro Module
Input Voltage Max
7V
Output Voltage Min
600mV
DC / DC Converter IC Case
BGA
No. of Pins
133Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.375V
Height
4.92mm
Topology
Buck (Step Down)
Width
15mm
Product Range
LTM4639 Series
Input Voltage Min
2.375V
Output Power Max
-
No. of Outputs
2 Output
Output Voltage Max
5.5V
Output Current Max
20A
Output Current Max
20A
Output Current
20A
Input Voltage DC Max
7V
Switching Frequency
770kHz
Depth
15mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability