Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4637IYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AM2640
Product RangeLTM4637 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.010 |
| 5+ | $104.360 |
| 10+ | $102.830 |
| 25+ | $100.840 |
| 50+ | $99.370 |
| 100+ | $97.380 |
Price for:Each
Minimum: 1
Multiple: 1
$108.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4637IYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AM2640
Product RangeLTM4637 Series
Power Supply ApplicationsITE, Industrial & Medical
Input Voltage Min4.5V
DC / DC Converter TypeBGA-133, Micro Module
Input Voltage Max20V
Output Power Max-
Output Voltage Min600mV
No. of Outputs1 Output
Output Voltage Max5.5V
DC / DC Converter IC CaseBGA
Output Current Max20A
Output Current Max20A
No. of Pins133Pins
Output Current20A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max20V
Height4.92mm
Switching Frequency770kHz
TopologyBuck (Step Down)
Depth15mm
Operating Temperature Max125°C
Width15mm
Product RangeLTM4637 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
DC / DC Converter Type
BGA-133, Micro Module
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
BGA
Output Current Max
20A
Output Current
20A
Input Voltage DC Min
4.5V
Height
4.92mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Product Range
LTM4637 Series
Input Voltage Min
4.5V
Input Voltage Max
20V
Output Voltage Min
600mV
Output Voltage Max
5.5V
Output Current Max
20A
No. of Pins
133Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
20V
Switching Frequency
770kHz
Depth
15mm
Width
15mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
