Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4631IY#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2636
Product RangeLTM4631 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.890 |
| 5+ | $79.380 |
| 10+ | $78.870 |
| 25+ | $75.770 |
| 50+ | $75.660 |
| 100+ | $75.540 |
Price for:Each
Minimum: 1
Multiple: 1
$79.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4631IY#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2636
Product RangeLTM4631 Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min4.5V
DC / DC Converter TypeBGA-144, Micro Module
Input Voltage Max15V
Output Power Max-
No. of Outputs2 Output
Output Voltage Min600mV
Output Voltage Max1.8V
DC / DC Converter IC CaseBGA
Output Current Max10A
No. of Pins144Pins
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Output Current10A
Input Voltage DC Min4.5V
Input Voltage DC Max15V
Switching Frequency780kHz
Height2.51mm
TopologyBuck (Step Down)
Depth16mm
Width16mm
Operating Temperature Max125°C
Product RangeLTM4631 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
BGA-144, Micro Module
Output Power Max
-
Output Voltage Min
600mV
DC / DC Converter IC Case
BGA
No. of Pins
144Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Switching Frequency
780kHz
Topology
Buck (Step Down)
Width
16mm
Product Range
LTM4631 Series
Input Voltage Min
4.5V
Input Voltage Max
15V
No. of Outputs
2 Output
Output Voltage Max
1.8V
Output Current Max
10A
Output Current Max
10A
Output Current
10A
Input Voltage DC Max
15V
Height
2.51mm
Depth
16mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
