Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4630IYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AM2635
Product RangeLTM4630 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.690 |
| 5+ | $148.690 |
| 10+ | $138.690 |
| 25+ | $135.310 |
| 50+ | $131.940 |
| 100+ | $128.560 |
Price for:Each
Minimum: 1
Multiple: 1
$158.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4630IYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AM2635
Product RangeLTM4630 Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min4.5V
DC / DC Converter TypeBGA-144, Micro Module
Output Power Max-
Input Voltage Max15V
No. of Outputs2 Output
Output Voltage Min600mV
DC / DC Converter IC CaseBGA
Output Voltage Max1.8V
Output Current Max18A
No. of Pins144Pins
Output Current Max18A
Output Current18A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max15V
Switching Frequency780kHz
Height5.01mm
Depth16mm
TopologyBuck (Step Down)
Width16mm
Operating Temperature Max125°C
Product RangeLTM4630 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
BGA-144, Micro Module
Input Voltage Max
15V
Output Voltage Min
600mV
Output Voltage Max
1.8V
No. of Pins
144Pins
Output Current
18A
Input Voltage DC Min
4.5V
Switching Frequency
780kHz
Depth
16mm
Width
16mm
Product Range
LTM4630 Series
Input Voltage Min
4.5V
Output Power Max
-
No. of Outputs
2 Output
DC / DC Converter IC Case
BGA
Output Current Max
18A
Output Current Max
18A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Height
5.01mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
