LTM4630IY-1A#PBF
DC/DC Switching Regulator, Buck, 2 Output, 4.5 to 15 V in, 0.6 to 1.8V/18A out, 780 kHz, BGA-144

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4630IY-1A#PBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 50AK4324 |
| Your Part Number | |
| Technical Datasheet |
360 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $94.040 |
| 5+ | $90.540 |
| 10+ | $89.070 |
| 25+ | $87.160 |
| 50+ | $85.860 |
| 100+ | $84.550 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4630IY-1A#PBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 50AK4324 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 15V |
| Max Output Current | 3A |
| IC Case / Package | BGA |
| No. of Pins | 144Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 1.8V |
| Switching Frequency Typ | 780kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | BGA |
| Switching Frequency | 780kHz |
Product Overview
LTM®4630-1A is a dual 18A or single 36A output step-down µModule® (micromodule) regulator. Included in the package are the switching controller, power FETs, inductors and all supporting components. External compensation allows for fast transient response to minimize output capacitance when powering FPGAs, ASICs and processors. Typical applications are FPGA, ASIC, µProcessor core voltage regulation, information, communication systems.
- 4.5V to 15V input, 0.6V to 1.8V output voltage range
- Differential remote sense amplifier
- Current mode control/fast transient response
- Current sharing up to 144A
- -40°C to 125°C temperature range
- 16mm x 16mm x 5.01mm BGA package
- ±0.8% maximum total DC output error over line, load and temperature
- ±3% transient output error with minimum output capacitance
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 4.5V |
| Max Output Current | 3A |
| No. of Pins | 144Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 1.8V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 780kHz |
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 15V |
| IC Case / Package | BGA |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 780kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | BGA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
