Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4630EY-1B#PBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.02AM2634
Product RangeLTM4630 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.190 |
| 5+ | $106.620 |
| 10+ | $99.050 |
| 25+ | $96.490 |
| 50+ | $93.940 |
| 100+ | $91.380 |
Price for:Each
Minimum: 1
Multiple: 1
$114.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4630EY-1B#PBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.02AM2634
Product RangeLTM4630 Series
Power Supply ApplicationsITE
Input Voltage Min4.5V
DC / DC Converter TypeBGA-144, Micro Module
Input Voltage Max15V
Output Power Max-
No. of Outputs2 Output
Output Voltage Min600mV
DC / DC Converter IC CaseBGA
Output Voltage Max1.8V
Output Current Max18A
No. of Pins144Pins
Output Current Max18A
Output Current18A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max15V
Switching Frequency500kHz
Height5.01mm
Depth16mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width16mm
Product RangeLTM4630 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
DC / DC Converter Type
BGA-144, Micro Module
Output Power Max
-
Output Voltage Min
600mV
Output Voltage Max
1.8V
No. of Pins
144Pins
Output Current
18A
Input Voltage DC Min
4.5V
Switching Frequency
500kHz
Depth
16mm
Operating Temperature Max
125°C
Product Range
LTM4630 Series
Input Voltage Min
4.5V
Input Voltage Max
15V
No. of Outputs
2 Output
DC / DC Converter IC Case
BGA
Output Current Max
18A
Output Current Max
18A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Height
5.01mm
Topology
Buck (Step Down)
Width
16mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
