Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4620IYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2629
Product RangeLTM4620 Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.820 |
| 5+ | $101.980 |
| 10+ | $101.130 |
| 25+ | $94.140 |
| 50+ | $92.260 |
| 100+ | $90.370 |
Price for:Each
Minimum: 1
Multiple: 1
$102.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4620IYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2629
Product RangeLTM4620 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeBGA-144, Micro Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max2.5V
Output Current Max13A
Output Current Max13A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height5.01mm
Depth15mm
Width15mm
Product RangeLTM4620 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
2.5V
Output Current Max
13A
Input Voltage DC Min
4.5V
Height
5.01mm
Width
15mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
BGA-144, Micro Module
Output Voltage Min
600mV
Output Current Max
13A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
15mm
Product Range
LTM4620 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
