Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4620AIYCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 02AM2628 |
| Product Range | LTM4620A Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.260 |
| 5+ | $145.860 |
| 10+ | $144.010 |
| 25+ | $141.610 |
| 50+ | $139.820 |
| 100+ | $137.020 |
Price for:Each
Minimum: 1
Multiple: 1
$150.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4620AIYCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 02AM2628 |
| Product Range | LTM4620A Series |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | BGA-144, Micro Module |
| Input Voltage Min | 4.5V |
| Output Power Max | - |
| Input Voltage Max | 16V |
| No. of Outputs | 2 Output |
| Output Voltage Min | 600mV |
| DC / DC Converter IC Case | BGA |
| Output Voltage Max | 5.3V |
| Output Current Max | 13A |
| Output Current Max | 13A |
| No. of Pins | 144Pins |
| DC / DC Converter Output Type | Adjustable |
| Output Current | 13A |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 16V |
| Height | 5.01mm |
| Switching Frequency | 780kHz |
| Depth | 15mm |
| Topology | Buck (Step Down) |
| Width | 15mm |
| Operating Temperature Max | 125°C |
| Product Range | LTM4620A Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Input Voltage Min | 4.5V |
| Input Voltage Max | 16V |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5.3V |
| Output Current Max | 13A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Height | 5.01mm |
| Depth | 15mm |
| Width | 15mm |
| Product Range | LTM4620A Series |
| DC / DC Converter Type | BGA-144, Micro Module |
|---|---|
| Output Power Max | - |
| No. of Outputs | 2 Output |
| DC / DC Converter IC Case | BGA |
| Output Current Max | 13A |
| No. of Pins | 144Pins |
| Output Current | 13A |
| Input Voltage DC Max | 16V |
| Switching Frequency | 780kHz |
| Topology | Buck (Step Down) |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Jul-2017) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
