| Quantity | Price |
|---|---|
| 1+ | $28.740 |
| 5+ | $24.790 |
| 10+ | $20.850 |
| 25+ | $18.800 |
| 50+ | $18.580 |
| 100+ | $18.350 |
| 357+ | $18.140 |
Product Information
Product Overview
LTM2881HV-5#PBF is a complete galvanically isolated full-duplex RS485/RS422 µModule® (micromodule) transceiver + power. No external components are required. A single supply powers both sides of the interface through an integrated, isolated, low noise, efficient 5V output DC/DC converter. Coupled inductors and an isolation power transformer provides 2500VRMS of isolation between the line transceiver and the logic interface. This device is ideal for systems where the ground loop is broken allowing for large common mode voltage variation. Uninterrupted communication is guaranteed for common mode transients greater than 30kV/μs. Transmit data, DI and receive data, RO, are implemented with event driven low jitter processing. The receiver has a one-eighth unit load supporting up to 256 nodes per bus. Application includes isolated RS485/RS422 interface, industrial networks, breaking RS485 ground loops, isolated PROFIBUS-DP networks.
- Input voltage range from 4.5V to 5.5V
- RS485/RS422 transceiver: 2500VRMS for 1 minute
- UL-CSA recognized file #E151738, CSA component acceptance notice 5A
- Isolated DC power: 5V at up to 200mA, efficiency is 62% typ at (ICC2 = 100mA, TA = 25°C)
- No external components required, 20Mbps or low EMI 250kbps data rate
- High ESD: ±15kV HBM on transceiver interface, high input impedance failsafe RS485 receiver
- High common mode transient immunity: 30kV/μs, integrated selectable 120 ohm termination
- 5.0V operation, 1.62V to 5.5V logic supply pin for flexible digital interface
- Maximum continuous working voltage: 560VPEAK
- 32 pin LGA package, operating temperature range from -40°C to 105°C
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.5V
32Pins
±15 kV (HBM)
-40°C
-
No SVHC (25-Jun-2025)
1Receivers
Half Duplex, Full Duplex
4.5V
LGA
256
Open, Short, Terminated
105°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate