Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7891RUFDM#TRPBFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel18AM2636RL
Cut Tape18AM2636
Product RangeLTC7891 Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.350 | $6.35 |
| Total Price | $6.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 25+ | $4.470 |
| 50+ | $4.270 |
| 100+ | $4.070 |
| 250+ | $3.890 |
| 500+ | $3.860 |
| 1000+ | $3.840 |
| 2500+ | $3.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7891RUFDM#TRPBFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel18AM2636RL
Cut Tape18AM2636
Product RangeLTC7891 Series
Control ModeVoltage
Supply Voltage Min4V
Supply Voltage Max100V
Duty Cycle (%)99%
IC Case / PackageSWQFN-EP
No. of Pins28Pins
Switching Frequency3MHz
TopologySynchronous Buck
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLTC7891 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
No. of Outputs1 Output
Technical Specifications
Control Mode
Voltage
Supply Voltage Max
100V
IC Case / Package
SWQFN-EP
Switching Frequency
3MHz
Operating Temperature Min
-40°C
Product Range
LTC7891 Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4V
Duty Cycle (%)
99%
No. of Pins
28Pins
Topology
Synchronous Buck
Operating Temperature Max
150°C
Qualification
-
No. of Outputs
1 Output
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
