Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7891RUFDM#PBFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AM2635
Your Part Number
647 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 3000+ | $3.950 |
| 6000+ | $3.870 |
| 12000+ | $3.790 |
| 18000+ | $3.710 |
| 30000+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7891RUFDM#PBFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AM2635
Control ModeCurrent
Supply Voltage Min4V
Supply Voltage Max100V
No. of Outputs1Outputs
Duty Cycle (%)99%
IC Case / PackageQFN-EP
No. of Pins28Pins
Switching Frequency2.25MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current
Supply Voltage Max
100V
Duty Cycle (%)
99%
No. of Pins
28Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
150°C
Qualification
-
Supply Voltage Min
4V
No. of Outputs
1Outputs
IC Case / Package
QFN-EP
Switching Frequency
2.25MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
