Print Page
Image is for illustrative purposes only. Please refer to product description.
257 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.90 |
| 10+ | $9.25 |
| 25+ | $8.83 |
| 50+ | $8.25 |
| 100+ | $7.66 |
| 250+ | $7.49 |
| 520+ | $7.31 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7878AUK#PBF
Newark Part No.29AM9049
Control ModeCurrent Mode Control
Supply Voltage Min5V
Supply Voltage Max70V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageLFCSP-EP
No. of Pins48Pins
Switching Frequency800kHz
TopologyBuck-Boost
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
70V
Duty Cycle (%)
90%
No. of Pins
48Pins
Topology
Buck-Boost
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
5V
No. of Outputs
1Outputs
IC Case / Package
LFCSP-EP
Switching Frequency
800kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability