Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.160 |
| 10+ | $10.430 |
| 25+ | $9.550 |
| 50+ | $9.180 |
| 100+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$13.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7812IUH#PBF
Newark Part No.02AM2602
Regulator Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck-Boost
Input Voltage Min4.5V
Input Voltage Max38V
Max Output Current20A
Output Current20A
IC Case / PackageQFN
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max60V
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency850kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck-Boost
Input Voltage Max
38V
Output Current
20A
No. of Pins
32Pins
Output Voltage - Nom
-
Output Voltage Max
60V
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
850kHz
No. of Outputs
2Outputs
Input Voltage Min
4.5V
Max Output Current
20A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
