Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7810HLXE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2601
Your Part Number
250 In Stock
1,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.220 |
| 10+ | $16.100 |
| 25+ | $15.070 |
| 50+ | $14.500 |
| 100+ | $13.930 |
| 250+ | $12.490 |
| 500+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$20.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7810HLXE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2601
Control ModeCurrent
Supply Voltage Min4.5V
Supply Voltage Max140V
No. of Outputs2Outputs
Duty Cycle (%)100%
IC Case / PackageeLQFP-EP
No. of Pins48Pins
Switching Frequency780kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current
Supply Voltage Max
140V
Duty Cycle (%)
100%
No. of Pins
48Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
150°C
Qualification
-
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
IC Case / Package
eLQFP-EP
Switching Frequency
780kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
