Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7806RUFDM#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK2462
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 10+ | $8.060 |
| 25+ | $7.710 |
| 50+ | $7.350 |
| 146+ | $6.990 |
| 292+ | $6.750 |
| 511+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7806RUFDM#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK2462
Control Mode-
Supply Voltage Min1V
Supply Voltage Max40V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageQFN-EP
No. of Pins28Pins
Switching Frequency3MHz
TopologySynchronous Boost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
-
Supply Voltage Max
40V
Duty Cycle (%)
100%
No. of Pins
28Pins
Topology
Synchronous Boost (Step Up)
Operating Temperature Max
150°C
Qualification
AEC-Q100
Supply Voltage Min
1V
No. of Outputs
1Outputs
IC Case / Package
QFN-EP
Switching Frequency
3MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
