Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7801HUFD#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8369
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.420 |
| 10+ | $13.640 |
| 25+ | $12.690 |
| 50+ | $11.960 |
| 100+ | $11.220 |
| 250+ | $11.100 |
| 500+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$17.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7801HUFD#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8369
Control ModeConstant Frequency, Current
Supply Voltage Min4V
Supply Voltage Max140V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageQFN
No. of Pins24Pins
Switching Frequency900kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Control Mode
Constant Frequency, Current
Supply Voltage Max
140V
Duty Cycle (%)
100%
No. of Pins
24Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
150°C
Qualification
-
Supply Voltage Min
4V
No. of Outputs
1Outputs
IC Case / Package
QFN
Switching Frequency
900kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
