Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7068RMSE#PBF
Newark Part No.16AM6679
Your Part Number
403 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $2.670 |
| 25+ | $2.360 |
| 50+ | $2.040 |
| 100+ | $1.840 |
| 250+ | $1.630 |
| 500+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7068RMSE#PBF
Newark Part No.16AM6679
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side, Low Side, Half Bridge
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageMSOP-EP
IC MountingSurface Mount
Input TypePWM
Source Current-
Sink Current-
Supply Voltage Min6V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay41ns
Output Delay24ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side, Low Side, Half Bridge
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
41ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
MSOP-EP
Input Type
PWM
Sink Current
-
Supply Voltage Max
14V
Operating Temperature Max
150°C
Output Delay
24ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability