Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7051AV-1#PBFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.18AM2634
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.750 |
| 10+ | $11.640 |
| 25+ | $10.860 |
| 50+ | $10.430 |
| 100+ | $10.000 |
| 250+ | $9.740 |
| 500+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$14.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7051AV-1#PBFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.18AM2634
IC FunctionSmart Power Stage(SPS) IC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeLQFN-EP
No. of Pins42Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Smart Power Stage(SPS) IC
Supply Voltage Max
5.5V
No. of Pins
42Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
LQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
