Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6992HDCB-1#TRMPBF
Newark Part No.18AM2631
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 10+ | $5.850 |
| 25+ | $5.420 |
| 50+ | $5.180 |
| 100+ | $4.940 |
| 250+ | $4.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6992HDCB-1#TRMPBF
Newark Part No.18AM2631
Frequency1MHz
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackagePDFN-EP
Digital IC CasePDFN-EP
No. of Pins6Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency
1MHz
Supply Voltage Max
5.5V
Digital IC Case
PDFN-EP
Product Range
-
Operating Temperature Max
125°C
Supply Voltage Min
2.25V
IC Case / Package
PDFN-EP
No. of Pins
6Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
