LTC6992CDCB-1#TRMPBF
Oscillator, PWM, 1 MHz, 2.25 V to 5.5 V, 0 to 100% Duty Cycle, 0 to 70 °C, DFN-EP-6

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC6992CDCB-1#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel51AK7459RL Cut Tape51AK7459 |
| Your Part Number | |
| Technical Datasheet |
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.760 | $5.76 |
| Total Price | $5.76 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 25+ | $4.060 |
| 50+ | $3.880 |
| 100+ | $3.690 |
| 250+ | $3.510 |
| 500+ | $3.440 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC6992CDCB-1#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel51AK7459RL Cut Tape51AK7459 |
| Technical Datasheet | |
| Frequency | 1MHz |
| Supply Voltage Min | 2.25V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DFN-EP |
| Digital IC Case | DFN-EP |
| Product Range | - |
| No. of Pins | 6Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®6992 is a silicon oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. The LTC6992 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992’s internal oscillator frequency. The output frequency is determined by this oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. Applying a voltage between 0V and 1V on the MOD pin sets the duty cycle.
- 0% to 100% PWM duty cycle
- Frequency range from 3.81Hz to 1MHz
- Configured with 1 to 3 resistors
- <lt/>1.7% maximum frequency error
- PWM duty cycle error <lt/> 3.7% maximum
- Frequency Modulation (VCO) capability
- 2.25V to 5.5V single supply operation
- 115μA supply current at 100kHz
- 500μs start-up time
- CMOS output driver sources/sinks 20mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency | 1MHz |
|---|---|
| Supply Voltage Max | 5.5V |
| Digital IC Case | DFN-EP |
| No. of Pins | 6Pins |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2.25V |
|---|---|
| IC Case / Package | DFN-EP |
| Product Range | - |
| Operating Temperature Min | 0°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
