Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 10+ | $9.430 |
| 25+ | $8.520 |
| 50+ | $7.600 |
| 100+ | $7.410 |
Price for:Each
Minimum: 1
Multiple: 1
$12.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC694CN8#PBF
Newark Part No.02AM2592
Reset Threshold Voltage Min4.5V
Reset Threshold Voltage – Min4.5V
Reset Threshold Voltage – Max4.75V
Reset Threshold Voltage Max4.75V
Reset Threshold Voltage - Nom4.65V
Reset Threshold Voltage Nom4.65V
No. of Monitored Voltages1Monitors
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Active-Low
IC Case / PackagePDIP
No. of Pins8Pins
IC MountingThrough Hole
Delay Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage Min
4.5V
Reset Threshold Voltage – Max
4.75V
Reset Threshold Voltage - Nom
4.65V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
PDIP
IC Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage – Min
4.5V
Reset Threshold Voltage Max
4.75V
Reset Threshold Voltage Nom
4.65V
Supply Voltage Min
4.75V
Reset Output Type
Active-High, Active-Low
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
