Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6930HDCB-8.00#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6446RL
Cut Tape99AM6446
Your Part Number
484 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.860 | $5.86 |
| Total Price | $5.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 25+ | $4.860 |
| 50+ | $4.670 |
| 100+ | $4.490 |
| 250+ | $4.330 |
| 500+ | $4.240 |
| 1000+ | $4.160 |
| 2500+ | $4.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6930HDCB-8.00#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6446RL
Cut Tape99AM6446
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC Case / PackageDFN-EP
Digital IC CaseDFN-EP
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
1.7V
IC Case / Package
DFN-EP
No. of Pins
8Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
5.5V
Digital IC Case
DFN-EP
Product Range
-
Operating Temperature Max
125°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
