Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6905MPS5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6962
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6905MPS5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6962
Frequency Nom170MHz
Frequency Stability + / -20ppm
Oscillator Case / PackageSOT-23
Supply Voltage Nom5.5V
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
170MHz
Oscillator Case / Package
SOT-23
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
20ppm
Supply Voltage Nom
5.5V
Operating Temperature Min
-55°C
Oscillator Output Compatibility
CMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
