Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6804HG-2#3ZZPBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.02AM2587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.350 |
| 5+ | $27.450 |
| 10+ | $24.540 |
| 25+ | $22.580 |
| 50+ | $22.130 |
| 100+ | $21.690 |
| 250+ | $21.240 |
Price for:Each
Minimum: 1
Multiple: 1
$30.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6804HG-2#3ZZPBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.02AM2587
Battery TypeMulti-Chemistry
InterfacesI2C, SPI
No. of Cells12Cells
Supply Voltage Min11V
Supply Voltage Max75V
IC Case / PackageSSOP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Type
Multi-Chemistry
No. of Cells
12Cells
Supply Voltage Max
75V
No. of Pins
48Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Interfaces
I2C, SPI
Supply Voltage Min
11V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
