Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6803HG-3#3ZZPBFCopy
Newark Part No.18AM1697
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.440 |
| 5+ | $25.680 |
| 10+ | $22.930 |
| 25+ | $21.990 |
| 74+ | $21.060 |
| 111+ | $20.510 |
| 259+ | $19.940 |
Price for:Each
Minimum: 1
Multiple: 1
$28.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6803HG-3#3ZZPBFCopy
Newark Part No.18AM1697
Battery TypeMulti-Chemistry
InterfacesSPI
No. of Cells12Cells
Supply Voltage Min10V
Supply Voltage Max55V
IC Case / PackageSSOP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Multi-Chemistry
No. of Cells
12Cells
Supply Voltage Max
55V
No. of Pins
44Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Supply Voltage Min
10V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
