
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $2.710 |
| 25+ | $2.480 |
| 50+ | $2.360 |
| 100+ | $2.240 |
| 250+ | $2.160 |
| 500+ | $2.040 |
| 1000+ | $1.960 |
Product Information
Product Overview
LTC6702 is an extremely small dual comparator designed to maximize battery life while providing both speed and low voltage operation in applications where board space is a premium. Internal hysteresis desensitizes the device to input noise and makes it easy to use, even with slow moving signals. CMOS inputs allow the use of large source impedances. It is widely used in application such as battery powered systems, window comparators, threshold detectors/discriminators, clock regeneration, automotive sensing and controls etc.
- Supply voltage range is 1.7V to 5.5V
- Supply current per comparator is 24μA typical
- Propagation delay is 320ns typical
- Maximum toggle frequency is 3.2MHz typical
- Input voltage range extends 100mV below ground
- Input hysteresis voltage is 4.3mV typical
- Common mode rejection ratio is 70dB typical at (VCM = –0.1V to VDD – 1.2V)
- Power supply rejection ratio is 65dB typical at (V+ = 1.7V to 5.5V, VCM = 0.5V)
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Voltage, Micropower
320ns
1.7V to 5.5V
8Pins
Single Supply
0°C
-
MSL 1 - Unlimited
-
CMOS, TTL
320ns
2Channels
1.7V to 5.5V
TSOT-23
CMOS, TTL
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
TSOT-23
2 Comparators
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
