Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6655CHLS8-4.096#PBFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.02AM2580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.650 |
| 10+ | $12.620 |
| 25+ | $11.770 |
| 50+ | $11.310 |
| 100+ | $10.850 |
| 250+ | $10.630 |
| 500+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$15.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6655CHLS8-4.096#PBFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.02AM2580
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min-
Reference Voltage Max4.096V
Initial Accuracy0.05%
Temperature Coefficient± 2.5ppm/°C
IC Case / PackageLCC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max13.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
-
Initial Accuracy
0.05%
IC Case / Package
LCC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
4.096V
Temperature Coefficient
± 2.5ppm/°C
No. of Pins
8Pins
Input Voltage Max
13.2V
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
