Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6563HUDDM#WPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK4574
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.610 |
| 10+ | $16.470 |
| 25+ | $16.000 |
| 50+ | $14.440 |
| 100+ | $13.600 |
| 250+ | $11.950 |
| 500+ | $11.570 |
Price for:Each
Minimum: 1
Multiple: 1
$17.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6563HUDDM#WPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK4574
Gain Bandwidth-
IC Case / PackageWFQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleWFQFN-EP
Technical Specifications
Gain Bandwidth
-
No. of Pins
24Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
WFQFN-EP
Operating Temperature Min
-40°C
Product Range
-
Amplifier Case Style
WFQFN-EP
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
