Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6409IUDB#TRPBFCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel49AM1262RL
Cut Tape49AM1262
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.460 | $14.46 |
| Total Price | $14.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.460 |
| 25+ | $10.680 |
| 50+ | $10.420 |
| 100+ | $10.150 |
| 250+ | $9.950 |
| 500+ | $9.740 |
| 1000+ | $9.540 |
| 2500+ | $9.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6409IUDB#TRPBFCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel49AM1262RL
Cut Tape49AM1262
No. of Channels1Channels
Gain Bandwidth Product10GHz
Slew Rate Typ3.3kV/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackagePQFN-EP
No. of Pins10Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current-62µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.3kV/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
10Pins
Rail to Rail
-
Input Bias Current
-62µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
10GHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
PQFN-EP
Amplifier Type
Differential
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
