
Product Information
Product Overview
LTC6406 is a very low noise, low distortion, fully differential input/output amplifier optimized for 3V, single supply operation. This device input common mode range is rail-to-rail, while the output common mode voltage is independently adjustable by applying a voltage on the VOCM pin. This makes the device ideal for level-shifting signals with a wide common mode range for driving 12-bit to 16-bit single supply, differential input ADCs. The output voltage swing extends from near ground to 2V, to be compatible with a wide range of ADC converter input requirements. This device draws only 18mA, and has a hardware shutdown feature which reduces current consumption to 300μA. It is widely used in application such as differential Input ADC driver, single-ended to differential conversion, level-Shifting, ground-referenced signals, level-shifting VCC-referenced signals, high linearity direct conversion receivers etc.
- Low noise is 1.6nV/√Hz RTI typ
- Supply voltage range is 2.7V to 3.5V
- Fully differential input and output
- Adjustable output common mode voltage
- –3dB frequency is 800MHz typ
- Gain-bandwidth product is 3GHz typ
- Low power shutdown
- 2nd harmonic distortion is –80dBc typ
- Operating temperature is 0°C to 70°C
- Packaging style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3GHz
2.7V to 3.5V
QFN
Differential
1mV
Surface Mount
70°C
-
No SVHC (27-Jun-2024)
-
630V/µs
1Amplifiers
630V/µs
2.7V to 3.5V
16Pins
Rail - Rail Input (RRI)
6µA
0°C
-
MSL 1 - Unlimited
QFN
3GHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
