Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6403CUD-1#TRPBFCopy
Newark Part No.78AK6511
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6403CUD-1#TRPBFCopy
Newark Part No.78AK6511
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product200MHz
Slew Rate Typ200V/µs
Supply Voltage Range2.7V to 5.25V
Supply Voltage Range2.7V to 5.25V
IC Case / PackageQFN
No. of Pins16Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage400µV
Input Bias Current-7.5µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleQFN
Automotive Qualification Standard-
Bandwidth200MHz
Slew Rate200V/µs
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
200MHz
Supply Voltage Range
2.7V to 5.25V
IC Case / Package
QFN
Amplifier Type
Differential
Input Offset Voltage
400µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
Slew Rate
200V/µs
No. of Channels
1Channels
Slew Rate Typ
200V/µs
Supply Voltage Range
2.7V to 5.25V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-7.5µA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QFN
Bandwidth
200MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
