Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6262ITS8#TRMPBFCopy
Newark Part No.80AK4845
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6262ITS8#TRMPBFCopy
Newark Part No.80AK4845
No. of Channels2Channels
Gain Bandwidth Product30MHz
Slew Rate Typ7V/µs
Supply Voltage Range1.8V to 5.25V
Supply Voltage Range1.8V to 5.25V
IC Case / PackageTSOT-23
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleTSOT-23
Automotive Qualification Standard-
Bandwidth30MHz
No. of Amplifiers2 Amplifier
Slew Rate7V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
7V/µs
Supply Voltage Range
1.8V to 5.25V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
30MHz
Supply Voltage Range
1.8V to 5.25V
IC Case / Package
TSOT-23
Amplifier Type
General Purpose
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
TSOT-23
Bandwidth
30MHz
Slew Rate
7V/µs
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
