Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6240HS5#TRMPBFCopy
Newark Part No.99AM6440
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.360 |
| 25+ | $2.150 |
| 50+ | $2.050 |
| 100+ | $1.940 |
| 250+ | $1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6240HS5#TRMPBFCopy
Newark Part No.99AM6440
No. of Channels1Channels
Gain Bandwidth Product18MHz
Slew Rate Typ10V/µs
Supply Voltage Range2.8V to 6V
Supply Voltage Range2.8V to 6V
IC Case / PackageTSOT-23
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage50µV
Input Bias Current0.2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
2.8V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.2pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
18MHz
Supply Voltage Range
2.8V to 6V
IC Case / Package
TSOT-23
Amplifier Type
CMOS
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
