Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6240CS5#TRPBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel18AM2629
Re-Reel44AM8002RL
Cut Tape44AM8002
Your Part Number
2,104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.020 | $3.02 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 25+ | $2.070 |
| 50+ | $1.970 |
| 100+ | $1.860 |
| 250+ | $1.760 |
| 500+ | $1.730 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 5000+ | $1.680 |
| 7500+ | $1.580 |
| 12500+ | $1.460 |
| 20000+ | $1.430 |
| 30000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6240CS5#TRPBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel18AM2629
Re-Reel44AM8002RL
Cut Tape44AM8002
No. of Channels1Channels
Gain Bandwidth Product18MHz
Slew Rate Typ10V/µs
Supply Voltage Range2.8V to 6V
Supply Voltage Range2.8V to 6V
IC Case / PackageTSOT-23
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage50µV
Input Bias Current0.2pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
2.8V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.2pA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
18MHz
Supply Voltage Range
2.8V to 6V
IC Case / Package
TSOT-23
Amplifier Type
CMOS
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
