Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6228HDC#TRMPBFCopy
Newark Part No.76AK6058
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6228HDC#TRMPBFCopy
Newark Part No.76AK6058
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product890MHz
Slew Rate Typ500V/µs
Supply Voltage Range2.8V to 11.75V
Supply Voltage Range2.8V to 11.75V
IC Case / PackageDFN-EP
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage20µV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleDFN-EP
Automotive Qualification Standard-
Bandwidth890MHz
No. of Amplifiers1 Amplifier
Slew Rate500V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
500V/µs
Supply Voltage Range
2.8V to 11.75V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
DFN-EP
Bandwidth
890MHz
Slew Rate
500V/µs
Gain Bandwidth Product
890MHz
Supply Voltage Range
2.8V to 11.75V
IC Case / Package
DFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
20µV
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
