
Product Information
Product Overview
LTC6226 is very fast, low noise rail-to-rail output, unity gain stable single op amp with a gain bandwidth product of 420MHz and a slew rate of 180V/μs at (VS = ±5V. The low input referred voltage noise of only 1nV/√Hz and low distortion of less than –90dBC for 4VP-P signals at 1MHz makes them ideal for applications that require high dynamic range and deal with very fast signals, such as driving A/D converters. The combination of low offset, low offset drift, high gain (139dB at VS = ±5V) and high CMRR (114dB at VS = ±5V) make this excellent device for high dynamic range applications. With an input range extending to the negative rail and rail-to-rail output stage, the operational amplifier can accommodate wide swinging signals, and true single supply operation. Application includes optical electronics: fast AC-coupled transimpedance amplifiers, driving high dynamic range A/D converters, active filters, video amplifiers and low voltage low distortion amplification.
- Low distortion: HD2/HD3<lt/>–90dBC at 4VP-P, 1MHz into 1Kohm
- 330MHz –3dB closed loop bandwidth (AV = 1, RL = 1Kohm to half supply, VS = ±5V)
- Input common mode range includes negative rail, fully specified at supplies of 3V, 5V and 10V (±5V)
- Output swings rail-to-rail
- Supply current of 5.5mA/channel typ, operating supply range from 2.8V to 11.75V
- Low power shutdown
- Input offset voltage of 95μV maximum and input offset voltage drift of 0.4μV/°C typ at VS = ±5V
- Input bias current of –8.4μA typical and input offset current of 0.2μA typ at VS = ±5V
- Very high open loop gain of 9V/μV (139dB), RL = 1Kohm at VS = ±5V
- 6-lead 2mm × 2mm DFN package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
180V/µs
2.8V to 11.75V
6Pins
Rail - Rail Output (RRO)
-8.4µA
-40°C
-
MSL 1 - Unlimited
DFN-EP
420MHz
180V/µs
420MHz
2.8V to 11.75V
DFN-EP
General Purpose
20µV
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
