Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
168 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.470 |
| 10+ | $29.250 |
| 25+ | $27.790 |
| 50+ | $26.890 |
| 100+ | $26.000 |
| 336+ | $25.100 |
| 504+ | $24.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$33.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5800HWR-IPMA#PBF
Newark Part No.03AM8048
Data Rate250Kbps
RF Primary FunctionTransceiver
Supply Voltage Min2.1V
Frequency Min2.4GHz
Supply Voltage Max3.76V
Frequency Max2.4835GHz
IC Case / PackageQFN-EP
Receiving Current4.7mA
RF IC Case StyleQFN-EP
No. of Pins72Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-55°C
Transmitting Current9.9mA
Output Power (dBm)8dBm
Operating Temperature Max105°C
Product Range-
Sensitivity dBm-95dBm
RF Transceiver ApplicationsMonitoring and Control
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
250Kbps
Supply Voltage Min
2.1V
Supply Voltage Max
3.76V
IC Case / Package
QFN-EP
RF IC Case Style
QFN-EP
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-55°C
Output Power (dBm)
8dBm
Product Range
-
RF Transceiver Applications
Monitoring and Control
RF Primary Function
Transceiver
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
Receiving Current
4.7mA
No. of Pins
72Pins
Frequency Response RF Max
2.4835GHz
Transmitting Current
9.9mA
Operating Temperature Max
105°C
Sensitivity dBm
-95dBm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability