Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5576IUF#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AK6503
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.180 |
| 5+ | $21.790 |
| 10+ | $19.410 |
| 25+ | $18.590 |
| 50+ | $17.780 |
| 182+ | $16.960 |
| 273+ | $16.470 |
Price for:Each
Minimum: 1
Multiple: 1
$24.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5576IUF#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AK6503
Frequency Min30MHz
Frequency Max6GHz
Frequency Response RF Min3GHz
Frequency Response RF Max8GHz
Supply Voltage Min5.3V
Supply Voltage Max4.5V
RF IC Case StyleQFN
Frequency Response LO Min1GHz
Frequency Response LO Max8GHz
Frequency Response IF Min30MHz
Frequency Response IF Max6GHz
Conversion Gain-0.6dB
Third Order Intercept Point IIP3 Typ25dBm
IC Case / PackageQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
30MHz
Frequency Response RF Min
3GHz
Supply Voltage Min
5.3V
RF IC Case Style
QFN
Frequency Response LO Max
8GHz
Frequency Response IF Max
6GHz
Third Order Intercept Point IIP3 Typ
25dBm
No. of Pins
16Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Frequency Max
6GHz
Frequency Response RF Max
8GHz
Supply Voltage Max
4.5V
Frequency Response LO Min
1GHz
Frequency Response IF Min
30MHz
Conversion Gain
-0.6dB
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
