Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5553IUDB#TRMPBF
Newark Part No.
Re-Reel03AM8046
Cut Tape03AM8046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $69.970 | $69.97 |
| Total Price | $69.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $69.970 |
| 10+ | $57.750 |
| 25+ | $54.700 |
| 50+ | $53.030 |
| 100+ | $51.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5553IUDB#TRMPBF
Newark Part No.
Re-Reel03AM8046
Cut Tape03AM8046
Frequency Min3GHz
Frequency Max20GHz
Frequency Response RF Min3GHz
Supply Voltage Min3V
Frequency Response RF Max20GHz
Supply Voltage Max3.6V
RF IC Case StyleQFN-EP
Frequency Response LO Min1GHz
Frequency Response LO Max20GHz
Frequency Response IF Min500MHz
Frequency Response IF Max9GHz
Conversion Gain-11.6dB
Third Order Intercept Point IIP3 Typ24.3dBm
IC Case / PackageQFN-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
3GHz
Frequency Response RF Min
3GHz
Frequency Response RF Max
20GHz
RF IC Case Style
QFN-EP
Frequency Response LO Max
20GHz
Frequency Response IF Max
9GHz
Third Order Intercept Point IIP3 Typ
24.3dBm
No. of Pins
12Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
20GHz
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Frequency Response LO Min
1GHz
Frequency Response IF Min
500MHz
Conversion Gain
-11.6dB
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
