Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5551IUF#TRPBF
Newark Part No.49AM1261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.720 |
| 10+ | $15.720 |
| 25+ | $14.720 |
| 50+ | $14.160 |
| 100+ | $13.620 |
| 250+ | $13.090 |
| 500+ | $12.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5551IUF#TRPBF
Newark Part No.49AM1261
Frequency Min300MHz
Frequency Max3.5GHz
Supply Voltage Min2.5V
Supply Voltage Max3.6V
RF IC Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
300MHz
Supply Voltage Min
2.5V
RF IC Case Style
QFN
No. of Pins
16Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency Max
3.5GHz
Supply Voltage Max
3.6V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability