Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5540IUH#PBFCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.18AM2628
Your Part Number
219 In Stock
511 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.060 |
| 10+ | $16.000 |
| 25+ | $15.360 |
| 50+ | $14.730 |
| 100+ | $14.090 |
| 250+ | $13.640 |
Price for:Each
Minimum: 1
Multiple: 1
$20.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5540IUH#PBFCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.18AM2628
Frequency Min600MHz
Frequency Max1.3GHz
Frequency Response RF Min600MHz
Frequency Response RF Max1.3GHz
Supply Voltage Min3.1V
Supply Voltage Max3.5V
RF IC Case StyleQFN-EP
Frequency Response LO Min700MHz
Frequency Response LO Max1.2GHz
Frequency Response IF Min5MHz
Frequency Response IF Max500MHz
Conversion Gain7.9dB
Third Order Intercept Point IIP3 Typ25.9dBm
IC Case / PackageQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
600MHz
Frequency Response RF Min
600MHz
Supply Voltage Min
3.1V
RF IC Case Style
QFN-EP
Frequency Response LO Max
1.2GHz
Frequency Response IF Max
500MHz
Third Order Intercept Point IIP3 Typ
25.9dBm
No. of Pins
20Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
1.3GHz
Frequency Response RF Max
1.3GHz
Supply Voltage Max
3.5V
Frequency Response LO Min
700MHz
Frequency Response IF Min
5MHz
Conversion Gain
7.9dB
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
