
| Quantity | Price |
|---|---|
| 1+ | $12.810 |
| 10+ | $9.710 |
| 25+ | $8.580 |
| 50+ | $8.210 |
| 100+ | $7.840 |
| 250+ | $7.760 |
| 500+ | $7.590 |
Product Information
Product Overview
LTC491IN#PBF is a low power differential bus/line transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range (12V to -7V). It also meets the requirements of RS422. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs, with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail safe feature which guarantees a high output state when the inputs are left open. It is used in applications such as low power RS485/RS422 transceiver, level translator.
- Thermal shutdown protection, designed for RS485 or RS422 applications
- Driver maintains high impedance in three-state or with the power off
- Combined impedance of a driver output and receiver allows upto 32 transceivers on the bus
- Supply current is 300µA typical at (no load; D = GND, or VCC)
- Receiver input hysteresis is 70mV typical at (VCM = 0V, TA = 25°C. VCC = 5V ±5%)
- Input current is ±2µA maximum at (TA = 25°C. VCC = 5V ±5%)
- Receiver input resistance is 12Kohm minimum at (-7V ≤ VCM ≤ 12V)
- Receiver short circuit current is 85mA maximum at (0V ≤ VO ≤ VCC)
- Operating temperature range from -40°C to 85°C
- 14-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.25V
14Pins
±2 kV (HBM)
-40°C
-
No SVHC (07-Jul-2017)
1Receivers
Full Duplex
4.75V
DIP
32
Open
85°C
-
Alternatives for LTC491IN#PBF
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
