Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4381ADKE-4#PBFCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.18AM1694
Your Part Number
28 In Stock
572 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 10+ | $8.890 |
| 25+ | $8.280 |
| 50+ | $7.950 |
| 100+ | $7.610 |
| 250+ | $7.290 |
| 500+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4381ADKE-4#PBFCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.18AM1694
No. of Channels1Channels
Supply Voltage Min4V
Supply Voltage Max80V
IC Case / PackageDFN-EP
No. of Pins32Pins
Power SwitchMOSFET
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
80V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Supply Voltage Min
4V
IC Case / Package
DFN-EP
Power Switch
MOSFET
IC Function
Low Quiescent Current eFuse with Surge Protection
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
